Amphenol10-72620-27PConnettore circolare
Conn Cylindrical Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Solder Cup | |
| 20-27 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Chromate Over Cadmium | |
| 500VAC | |
| 37.56 | |
| 69.01 |
Use this 10-72620-27P connector from Amphenol to connect peripherals to your device. This PL connector's 14 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-27. It has a plug type gender. It has a straight body orientation. This product is 69.01 mm long with a diameter of 37.56 mm. It uses the solder cup termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

