Molex0532611271Piastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 12 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
Other Part Names : 532611271
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| Dual Slot | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.3192 | |
| 20.15 | |
| 5.2 | |
| 3.4 | |
| PicoBlade | |
| Contact Plating Thickness | (1/1)um |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Molex's shrouded 0532611271 header connector. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. Its pitch is 1.25 mm. It has a maximum voltage rating of 125 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. 0532611271 is housed in natural nylon 4/6. This product is 20.15 mm long, 3.4 mm tall and 5.2 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

