Molex0528850374Piastre connettori e prese PCB
Conn Board to Board RCP 30 POS 0.635mm Solder ST Top Entry SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 30 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 0.5/Contact | |
| 100V | |
| 1000 | |
| 50 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 0.470693 | |
| 17.4 | |
| 6.4 | |
| 4 | |
| SlimStack | |
| Surface Mount |
Reduce safety concerns with this board to board 0528850374 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. Its pitch is 0.635 mm. It has a straight body orientation. It has a maximum voltage rating of 100 V. This is a 2-row connector. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0528850374 is housed in white liquid crystal polymer. This product is 17.4 mm long, 4.2 mm tall and 6.4 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

