Littelfuse0472003.MAT1LFusibili
Fuse Cartridge Slow Blow Acting 3A 125V Axial 2.8 X 7.11mm Ceramic Ammo UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Audio/Video Equipment|Flat Panel Display TV|Game Console|Lighting|Power Supply | |
| 2.8 X 7.11 | |
| 3 | |
| 125 | |
| 125 | |
| 125 | |
| 9.36 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.11 | |
| 2.8 | |
| Ceramic | |
| Through Hole |
Be protected by adding a subminiature 0472003.MAT1L fuse developed by Littelfuse. This device has a current rating of 3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0472003.MAT1L fuse has an axial termination style. Its fuse is made from ceramic. This product is 7.11 mm long with a diameter of 2.8 mm. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

