Più comprati
Littelfuse0467003.NRHFFusibili
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 1.6 X 0.81 X 0.31 | |
| 3 | |
| 32 | |
| 32 | |
| 32 | |
| 0.2251(Typ) | |
| 0.2403 | |
| 0.017 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.81 | |
| 1.6 | |
| 0.31 | |
| Surface Mount | |
| 0603 |
A great alternative to a circuit breaker, this a chip 0467003.NRHF fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.2251 W. This device has a maximum power dissipation of 0.2251 W. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 0467003.NRHF fuse has a solder pad termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 0.31 mm tall and 0.81 mm deep. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

