Molex0430451018Piastre connettori e prese PCB
Conn Wire to Board HDR 10 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430451018
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 1.698 | |
| 22.65 | |
| 11.2 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (1.52/1.27)um |
| Surface Mount |
Mounting this wire to board 0430451018 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 10 contacts that are made out of brass alloy and plated with tin over nickel. Its pitch is 3 mm. It has a header type gender. It has a maximum voltage rating of 600 V. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. 0430451018 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. This product is 22.65 mm long, 9.91 mm tall and 8.77 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

