Molex0428194223Piastre connettori e prese PCB
Conn Wire to Board HDR 4Power POS 10mm Solder ST Thru-Hole Tray
Other Part Names : 428194223
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 10 | |
| Straight | |
| Center Key | |
| 25 | |
| 50/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 1 | |
| -40 | |
| 105 | |
| 100 | |
| Tray | |
| 9.76 | |
| 43.82 | |
| 14.1 | |
| 21 | |
| Through Hole |
This wire to board 0428194223 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. This is a 1-row connector. Its pitch is 10 mm. This device has a maximum current rating of 43 A/contact. This component will be shipped in tray format. 0428194223 is housed in black nylon 4/6. This product is 43.82 mm long, 21 mm tall and 14.1 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

