Molex0395340002Blocchi terminali connettore

Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™

Other Part Names : 395340002

Get the best connections between your circuits with this eurostyle block 0395340002 PCB terminal block from Molex. This F connector's 2 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A/contact. 0395340002 is housed in nylon 6/6. This product is 19.96 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method. Its wire is 12-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

1.898 pezzi: Spedisce domani

    Total$1.72Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 1.898 pezzi
      • Price: $1.7155

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.