Mill-Max0358-0-15-15-34-27-10-0Contatto connettore

Contact SKT 34 Size Press Fit ST Thru-Hole Bulk

This specially engineered 0358-0-15-15-34-27-10-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.72 mm long, 2.79 mm tall and 2.79 mm deep. It uses the press fit termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    2549+
    Manufacturer Lead Time:
    5 settimane
    Country Of origin:
    Stati Uniti d'America
    • Price: $1.1396
    1. 1+$1.1396
    2. 2500+$0.8042
    3. 5000+$0.7356
    4. 10000+$0.7283
    5. 15000+$0.7210
    6. 25000+$0.4341
    7. 50000+$0.4091
    8. 100000+$0.3855

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.