Littelfuse03453LS8HXLAccessori fusibile
Fuse Holder 20A 250V Panel Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 6.3 X 32 | |
| 20 | |
| 250V | |
| -40 | |
| 85 | |
| Quick Connect | |
| 15.24 | |
| 44.45 | |
| Glass | |
| Panel Mount |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder 03453LS8HXL from Littelfuse. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 44.45 mm tall with a diameter of 15.24 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

