Littelfuse0218.315TXPFusibili

Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge Melf 5 X 20mm Glass T/R CCC/CE/CSA/KC/SEMKO/UL/VDE

Be protected by adding a miniature 0218.315TXP fuse developed by Littelfuse. Its maximum power dissipation is 1.6(Typ) W. This device has a maximum power dissipation of 1.6(Typ) W. This device has a current rating of 0.315. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218.315TXP fuse has an axial termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 20 mm long with a diameter of 4.7 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.

650 pezzi: disponibili per la spedizione 2 domani

    Total$0.10Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2327+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 650 pezzi
      • Price: $0.0979

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.