| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| 3AG|3AB | |
| 6.35 X 20.64 | |
| 30 | |
| Cartridge | |
| Bulk | |
| 7.62 | |
| 7.87 | |
| 12.19 | |
| Beryllium Copper | |
| Screw Mount |
This fuse clip 01210001Z from Littelfuse is essential when implementing a fuse in an electrical circuit for overcurrent protection. This device has a current rating of 30. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 12.19 mm tall and 7.87 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

