Molex0039310168Piastre connettori e prese PCB
Conn Wire to Board HDR 16Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 35.2 | |
| 11 | |
| 12.8 | |
| Mini-Fit Jr | |
| 3.5 | |
| Through Hole |
This robust 0039310168 power connector from Molex easily retains normal operation in harsh and stressful environments. This HDR connector's 16 contacts that are made out of brass and plated with gold over nickel. Its pitch is 4.2 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. This connector has a single port. 0039310168 is housed in nylon 66. This device has a maximum current rating of 9 A/contact. This product is 35.2 mm long, 12.8 mm tall and 11 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 16 terminals use the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

