Più cercati

SCHURTER0034.6915Fusibili

Fuse Subminiature Slow Blow Acting 1A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus

A great alternative to a circuit breaker, this a subminiature 0034.6915 fuse from Schurter will protect your electronics. This device has a current rating of 1. This device has a maximum power dissipation of 0.5 W. Its maximum power dissipation is 0.5 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 8.5 mm tall with a diameter of 8.5 mm. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC.

700 pezzi: disponibili per la spedizione 3 domani

    Total$418.67Price for 700

    • (100)

      disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2533+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Svizzera
      • In Stock: 700 pezzi
      • Price: $0.5981

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.