| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8544.20.0000 |
| Automotive | No |
| PPAP | No |
| Cable Type | Coaxial Cable |
| Wire Size (AWG) | 26 |
| Jacket Color | White |
| Conductor Material | Silver Coated Copper Alloy |
| Conductor Diameter (mm) | 0.5 |
| Maximum Outer Diameter (mm) | 3.12 |
| Insulation Diameter (mm) | 1.14 |
| Shield Coverage (%) | 90 |
| Velocity of Propagation (%) | 77 |
| Typical Attenuation @ Maximum Frequency | 2.8dB/100ft |
| Maximum Voltage Rating | 750VAC |
| Impedance (Ohm) | 100 |
| Conductor DC Resistance | 42Ohm/1000ft |
| Insulation DC Resistance | 10000MOhm |
| Capacitance | 14.5pF/ft |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 105 |
| Product Weight | 11.4lb/1000ft |
| Jacket Material | Polyvinylidene Fluoride |
| Bunch Stranding | 19x38 |
| Shield Type | Braid |
| Shield Material | Silver Coated Copper |
| Impedance Tolerance | ±5 |