Molex0022552063Custodia filo connettore dedicato
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 22552063
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 6 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.6 | |
| 7.59 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
Molex's 0022552063 discrete wire housing provides a durable connection for discrete wires. This F connector has 6 F contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 7.59 mm long and 15.24 mm. 0022552063 is housed in black polyester.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

