Molex0022013157Custodia filo connettore dedicato
Conn Housing F 15 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Other Part Names : 22013157
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 15 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 250V | |
| 0 | |
| 75 | |
| Bag | |
| 1.59 | |
| 38.66 | |
| 6.62 | |
| 12.7 | |
| KK® | |
| Cable Mount |
Think of Molex's 0022013157 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 15 F contacts. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 4 A/contact. 0022013157 is housed in white nylon. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 38.66 mm long, 4.82 mm tall and 12.7 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

