VishayWSR3R1000FEKRésistance fixe à montage sur surface unique
Res Metal Strip 4527 0.1 Ohm 1% 3W ±75ppm/°C Sulfur Resistant J-Lead SMD Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±75 | |
| 70 to 275 | |
| Low Resistance | |
| No | |
| No | |
| Yes | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Bulk | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.44 | |
| ±0.81 | |
| ±0.13 | |
| ±0.13 | |
| Surface Mount |
Use this WSR3R1000FEK fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 100m Ohm. This part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The WSR3R1000FEK part has a j-lead termination style. It has a tolerance of 1%. This device utilizes metal strip technology. This part has an operating temperature of -65 to 275 °C. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

