VishayWSR2R1430FTA20Résistance fixe à montage sur surface unique
Res Metal Strip 4527 0.143 Ohm 1% 2W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 143m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±75 | |
| 70 to 275 | |
| No | |
| No | |
| Yes | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.44 | |
| Surface Mount |
Use this WSR2R1430FTA20 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 2 W. This product has a resistance value of 143m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The WSR2R1430FTA20 part has a j-lead termination style. This part has an operating temperature of -65 to 275 °C. It has a tolerance of 1%. This device utilizes metal strip technology. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

