STMicroelectronicsVNI2140JTRCommutateurs de limite de courant

Current Limit SW 2-IN 2-OUT to 45V 2A 12-Pin PowerSSO EP T/R

Who knew safely switching between various voltage levels in an electronic circuit would be so easy with this high side VNI2140JTR power switch by STMicroelectronics. This charge controller has 2 outputs. It features 0.08 Ohm switch on resistance. This charge controller has an input voltage of 9 to 45 V. This device has a supply current of 1.9 mA and a minimum output current of 0.5(Typ) A. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

45 000 pièces: Livraison en 3 jours

    Total$4,380.75Price for 2500

    • (2500)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2412+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Maroc
      • In Stock: 45 000 pièces
      • Price: $1.7523

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.