TDKVLS4012ET-220MInducteur à montage en surface
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.95A 0.468Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1M | |
| 0.95(Typ) | |
| 0.63 | |
| 0.468 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.1 | |
| Surface Mount | |
| 4.1 | |
| 1.2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power VLS4012ET-220M surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 1M Hz. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 22u H. This product is 4.1 mm long, 1.2 mm tall and 4.1 mm deep. This SMD inductor has a maximum DC current of 950mA (typ) with a maximum resistance of 468m Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

