VishayVKP222MCQEJ0KRCondensateur céramique monocouche

Cap Ceramic Suppression X1/Y1 0.0022uF 760VAC/500VAC Y5U 20%( 12 X 5mm) Radial Disc 12.5mm 125°C Bulk

By using ceramic materials as a dielectric, the VKP222MCQEJ0KR single-layer ceramic disc capacitor, developed by Vishay, can take care of your heat dissipation needs. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 12.5 mm. This product is 5(Max) mm deep. Its capacitance value is 0.0022uF. The VKP222MCQEJ0KR high frequency capacitor has a radial termination style.

Import TariffMay apply to this part

6 325 pièces: Livraison en 2 jours

    Total$0.46Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2502+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      République Tchèque
      • In Stock: 6 325 pièces
      • Price: $0.4575

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.