Spécifications techniques du produit
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.55
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10@250VAC
Maximum Power Rating (VA)
248.57
Maximum Movement Differential (mm)
0.25
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Operating Force (N)
0.74