| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 27 | |
| 17 | |
| 22 | |
| 53 | |
| 2.5 | |
| 1000 | |
| 2100 | |
| 2.8 | |
| -40 | |
| 85 | |
| Bulk | |
| 9 | |
| 5 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
Have complete control of resistance in a voltage applied circuit by using this V07E17P MOV developed by Littelfuse. This device's clamping current is 2.5 A and clamping voltage is 53 V. Its maximum surge current is 1000 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC. This varistor has a voltage of 27 V. Its capacitance value is 0.0021uF. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

