NichiconUPW2G100MHD1TOCondensateurs en aluminium
Cap Aluminum Lytic 10uF 400V 20% (12.5 X 25mm) Radial 5mm 0.072A 7000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.072 | |
| 260@1Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 25 | |
| 0.6 |
Nichicon has you covered with their pure aluminum electrolytic UPW2G100MHD1TO electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 12.5 mm. Its leakage current is 260@1Min μA. The UPW2G100MHD1TO aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

