NichiconUPJ1J681MHD6Condensateurs en aluminium
Cap Aluminum Lytic 680uF 63V 20% (18 X 25mm) Radial 7.5mm 1.61A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.051@20°C@100kHz|0.13@-10°C@100kHz | |
| 1.61 | |
| 1285.2@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 25 | |
| 10.6 | |
| 0.8 |
This electrolytic UPJ1J681MHD6 aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. This product is 25 mm tall with a diameter of 18 mm. Its leakage current is 1285.2@1Min μA. It has a tolerance of 20%. The UPJ1J681MHD6 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
