Arrow Electronic Components Online
Capacitor Aluminum Electrolytic

UCYW6100MPD1TD

10uF Capacitor Aluminum

Nichicon
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unión Europea)
    Compliant
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Tolerance
    20%
  • Voltage
    420VDC
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo

Documentation et ressources

Fiches techniques
Ressources de conception