NichiconUCD1C220MCL1GSCondensateurs en aluminium

Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C T/R Automotive AEC-Q200

Using the aluminum anode based electrolytic UCD1C220MCL1GS electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3.52@2Min μA. Its capacitance value is 22uF. This product is 5.8 mm tall with a diameter of 5 mm. It has a tolerance of 20%.

75 000 pièces: Livraison en 2 jours

    Total$422.00Price for 5000

    • (5000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2516+
      Manufacturer Lead Time:
      34 semaines
      Country Of origin:
      Malaisie
      • In Stock: 75 000 pièces
      • Price: $0.0844

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.