| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 53 | |
| 1000 | |
| 100 | |
| 200(Max) | |
| 25 | |
| 20 | |
| 130nm | |
| 18(Max) | |
| 18(Max) | |
| 18 | |
| 3 | |
| No | |
| No | |
| No | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Using the UCC38C43DR pulse-width modulated controller, developed by Texas Instruments, easily regulate the amount of voltage entering your external circuit. With an output that has a voltage of 18(Max) V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. This part offers a switching frequency of 1000 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a maximum of 18 V. This current mode controller's maximum duty cycle is 100 %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

