SamtecTW-07-01-L-S-135-094Embases de raccordement et réceptacles PCB

Conn Board Stacker HDR 7 POS 2mm Solder ST Top Entry Thru-Hole Bulk

As an added safety precaution, the board stacker TW-07-01-L-S-135-094 header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. It uses the solder termination method. This product is 14 mm long, 5.82 mm tall and 2 mm deep. TW-07-01-L-S-135-094 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

60 pièces: Livraison en 2 jours

    Total$1.50Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1707+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      États Unis
      • In Stock: 60 pièces
      • Price: $1.50

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.