SamtecTSM-106-01-L-DVEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 15.24 | |
| 7.7 | |
| 9.65 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Samtec brings you their unshrouded TSM-106-01-L-DV header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 15.24 mm long, 9.65 mm tall and 7.36 mm deep. It uses the solder termination method. TSM-106-01-L-DV is housed in black liquid crystal polymer.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

