KOA CorporationTSL1TTE10L0FRésistance fixe à montage sur surface unique
Res Metal Plate 2512 0.01 Ohm 1% 1W ±180ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Plate | |
| -55 | |
| 180 | |
| ±180 | |
| 70 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 2512 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.1 | |
| 1 | |
| 0.041 | |
| Surface Mount |
This is a TSL1TTE10L0F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 10m Ohm. This durable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±180 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 180 °C. It has a tolerance of 1%. This product is 6.3 mm long, 1 mm tall and 3.1 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

