| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 1.2 to 9.75 | |
| 0.25 | |
| 3 | |
| 10 | |
| 1.188(Typ) | |
| 23mV | |
| 27mV | |
| 0.225 | |
| 1175 | |
| Power Good Signal|Sleep Mode | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 9.59 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
This LDO TPS7201QP linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 1175 mW. Its typical dropout voltage at current is 0.19@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. This will operate at a minimum voltage of 3 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 9.75 V, this is power management at its best. Users like the load regulation of 27mV and line regulation of 23mV. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

