Arrow Electronic Components Online
TN5015H6GTR|STMICRO|simage
TN5015H6GTR|STMICRO|limage
Dev Kit

TN5015H-6G-TR

SCR 600V 50A(RMS) 493A 3-Pin(2+Tab) D2PAK T/R

STMicroelectronics
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    500(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    100
  • Maximum Gate Trigger Voltage (V)
    1.3
  • Maximum Gate Trigger Current (mA)
    15
  • Surge Current Rating (A)
    493
  • Maximum Holding Current (mA)
    60
  • Repetitive Peak Reverse Voltage (V)
    600
  • Maximum Gate Peak Inverse Voltage (V)
    5
  • Peak On-State Voltage (V)
    1.65@100A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • Rated Average On-State Current (A)
    30
  • RMS On-State Current (A)
    50
  • Repetitive Peak Off-State Current (mA)
    0.01
  • Maximum Latching Current (mA)
    80
  • Average Gate Power Dissipation (W)
    1
  • Circuit Fusing Consideration (A²S)
    1012
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    4.6(Max)
  • Package Width
    9.35(Max)
  • Package Length
    10.28(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation et ressources

Fiches techniques
Ressources de conception