onsemiTLV431ALPRPGRéférences de tension

V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 Fan-Fold

Even in the event of large power supply variations, this TLV431ALPRPG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 18 V. It has an initial accuracy of 1%. With an output that has a voltage of 1.24 to 16 V, this is power management at its best. This voltage reference circuit supports shunt topology. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.