| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 5um | |
| 84 | |
| 4500(Typ) | |
| CMOS|Push-Pull | |
| 16 | |
| 5@10V | |
| 3 | |
| 16 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.04@5V | |
| 85 | |
| -40 | |
| 1000 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 9.59 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
Need to find the greater analog input signal? Use this TLC3702IPE4 comparator circuit from Texas Instruments to get the job done. It has a push-pull output. Its maximum power dissipation is 1000 mW. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. This device is made with linCMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

