Texas InstrumentsTLC2652AI-8DAmplificateur opérationnel

Op Amp Single Chopper Amplifier ±8V/16V 8-Pin SOIC Tube

Texas Instruments brings you their latest chopper stabilization TLC2652AI-8D differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. Its maximum power dissipation is 725 mW. It has a CMOS output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.9 V and maximum of ±8 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.

Import TariffMay apply to this part

75 pièces: Prêt à être expédié le lendemain

    Total$395.70Price for 75

    • (75)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2301+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Méxique
      • In Stock: 75 pièces
      • Price: $5.276

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.