SamtecTFC-120-02-L-D-A-K-TREmbases de raccordement et réceptacles PCB
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 389VDC|275VAC | |
| -55 | |
| 125 | |
| 10000 | |
| Tape and Reel | |
| 28.58 | |
| 5.72 | |
| 5.72 | |
| Surface Mount |
Look no further than the shrouded TFC-120-02-L-D-A-K-TR header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 350 VAC. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2.9 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 28.58 mm long, 5.72 mm tall and 5.72 mm deep. TFC-120-02-L-D-A-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

