STMicroelectronicsSTP20NM60FDMOSFET
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 20 | |
| 290@10V | |
| 37@10V | |
| 37 | |
| 1300@25V | |
| 192000 | |
| 22 | |
| 12 | |
| 25 | |
| -65 | |
| 150 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 9.15(Max) |
| Largeur du paquet | 4.6(Max) |
| Longueur du paquet | 10.4(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220AB |
| 3 | |
| Forme de sonde | Through Hole |
Compared to traditional transistors, STP20NM60FD power MOSFETs, developed by STMicroelectronics, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 192000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -65 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes fdmesh technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

