OmronSS-01GLAction d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Lever | |
| SPDT | |
| 0.1@125VAC 30VDC | |
| 200000 | |
| 30000000 | |
| 0.8 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 85 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.49 |
This SS-01GL snap-action switch from Omron can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The SS-01GL snap action switch has a solder termination style. This product is 19.8 mm long, 20 mm tall and 6.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
