BournsSRP7030-R15MInducteur à montage en surface

Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 26A 0.0025Ohm DCR T/R

Save valuable space on a PCB with this power SRP7030-R15M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7.8 mm long, 3.2 mm tall and 7 mm deep. Its test frequency is 100K Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 26 A with a maximum resistance of 2.5m Ohm. It has a tolerance of 20%. It has an inductance of 150n H.

2 000 pièces: Livraison en 2 jours

    Total$423.10Price for 1000

    • (1000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2431+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Chine
      • In Stock: 2 000 pièces
      • Price: $0.4231

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.