KOA CorporationSR732HTTER68JRésistance fixe à montage sur surface unique
Res Thick Film 2010 0.68 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 680m | |
| 5% | |
| 2.73 | |
| Yes | |
| 0.75 (3/4) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±200 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 0.6 | |
| 0.0243 | |
| Surface Mount |
Use this SR732HTTER68J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 680m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 5%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

