Texas InstrumentsSN74LV244ATDWRPilotes et de séparateurs

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC T/R

This SN74LV244ATDWR buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.4585
    1. 2000+$0.4585
    2. 4000+$0.4564
    3. 6000+$0.4542
    4. 8000+$0.4521
    5. 10000+$0.4499
    6. 12000+$0.4477
    7. 20000+$0.4454
    8. 30000+$0.4432
    9. 50000+$0.4409

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.