LittelfuseSMCJ6.5ASuppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 6.5V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.22 | |
| 11.2 | |
| 6.5 | |
| 3.5 | |
| 200 | |
| 134 | |
| 500 | |
| 10 | |
| 1500 | |
| -65 | |
| 150 | |
| 6500 | |
| 0.21 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.42(Max) mm |
| Largeur du paquet | 6.22(Max) mm |
| Longueur du paquet | 7.11(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMC |
| 2 | |
| Forme de sonde | J-Lead |
This SMCJ6.5A TVS diode developed by Littelfuse can help protect your expensive equipment and electronics. Its maximum leakage current is 500 μA. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. Its test current is 10 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

