Micro Commercial ComponentsSMCJ1.5KE39CA-TPSuppresseur de tension transitoire (TVS)
Diode TVS Single Bi-Dir 33.3V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 37.1 | |
| 53.9 | |
| 33.3 | |
| 28.2 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.42(Max) |
| Largeur du paquet | 6.22(Max) |
| Longueur du paquet | 7.11(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMC |
| 2 | |
| Forme de sonde | J-Lead |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMCJ1.5KE39CA-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 53.9 V and minimum breakdown voltage is 37.1 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

