STMicroelectronicsSM4T6V7CAYSuppresseur de tension transitoire (TVS)
TVS Diode Single Bi-Dir 5V 400W Automotive AEC-Q101 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 6.4 | |
| 13.4 | |
| 5 | |
| 174 | |
| 20 | |
| 10 | |
| 400 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.072 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.7(Max) |
| Largeur du paquet | 2.95(Max) |
| Longueur du paquet | 4.6(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMA |
| 2 | |
| Forme de sonde | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SM4T6V7CAY TVS diode from STMicroelectronics. Its maximum leakage current is 20 μA. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.4 V. Its test current is 10 mA. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

