Amphenol Communications SolutionsSFW24R-1STE1LFRaccordement FCC-FPC
1.00mm Flex Connector, SFW-R series, 24 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 24 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 29.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
Whether your needs are small or large, this ffc/fpc connector SFW24R-1STE1LF flexible flat cable from FCI provides an organized, space-saving alternative to traditional spherical wire. It has a maximum voltage rating of 100 VDC|100VAC. It has a right angle body orientation. This is a 1-row connector. Its pitch is 1 mm. This socket type connector's 24 contacts that are made out of phosphor bronze and plated with tin. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 29.8 mm long, 2.7 mm tall and 6.5 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C. SFW24R-1STE1LF is housed in brown polyphenylene sulfide.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

