SamtecSFML-110-T2-S-D-AEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD TIGER EYE™ Tube

Make strong and binding connections on your circuit boards by adopting this socket strip SFML-110-T2-S-D-A connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 15.87 mm long, 4.7 mm tall and 4.19 mm deep. SFML-110-T2-S-D-A is housed in black liquid crystal polymer.

11 pièces: Prêt à être expédié le lendemain

    Total$3.96Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2245+
      Manufacturer Lead Time:
      3 semaines
      Country Of origin:
      États Unis
      • In Stock: 11 pièces
      • Price: $3.96

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.