SamtecSFM-105-01-L-DEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Use this socket strip SFM-105-01-L-D header connector from Samtec where IDC ribbon cables are used. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. SFM-105-01-L-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 10.29 mm long, 4.57 mm tall and 3.68 mm deep.

Total en stock: 90 pièces

Quantity Increments of 57 Minimum 57
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    1 semaine
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.