LittelfuseS6065JTPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 950A 3-Pin(3+Tab) TO-218X Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| S6065JTP | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 600(Min) | |
| 200 | |
| 2 | |
| 50 | |
| 950 | |
| 80 | |
| 600 | |
| 1.8@130A | |
| 600 | |
| 41 | |
| 0.02 | |
| No | |
| -40 | |
| 125 | |
| Installation | Through Hole |
| Hauteur du paquet | 12.62(Max) mm |
| Largeur du paquet | 4.78(Max) mm |
| Longueur du paquet | 16(Max) mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Conditionnement du fournisseur | TO-218X |
| 3 |
This scr S6065JTP thyristor manufactured from Littelfuse is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 950 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

